EPCOS 1A, 250 V ac/dc Male Panel Mount IEC Inlet Filter B84771A0001L000, Wire
- RS Stock No.:
- 146-3422
- Mfr. Part No.:
- B84771A0001L000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€14.10
(exc. VAT)
€17.34
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 26 January 2026
- Plus 60 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.10 |
| 5 - 9 | €13.09 |
| 10 - 24 | €12.23 |
| 25 - 49 | €10.99 |
| 50 + | €10.03 |
*price indicative
- RS Stock No.:
- 146-3422
- Mfr. Part No.:
- B84771A0001L000
- Manufacturer:
- EPCOS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Gender | Male | |
| Termination Method | Wire | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac/dc | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50 → 60Hz | |
| IEC Connector Type | C14 | |
| Width | 50mm | |
| Operating Temperature Range | +50 °C | |
| Depth | 43.5mm | |
| Dimensions | 50 x 43.5 x 22.5mm | |
| Height | 22.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Gender Male | ||
Termination Method Wire | ||
Current Rating 1A | ||
Voltage Rating 250 V ac/dc | ||
Mounting Type Panel Mount | ||
Operating Frequency 50 → 60Hz | ||
IEC Connector Type C14 | ||
Width 50mm | ||
Operating Temperature Range +50 °C | ||
Depth 43.5mm | ||
Dimensions 50 x 43.5 x 22.5mm | ||
Height 22.5mm | ||
Easy to install
Compact design
Cost optimized construction
Degree of protection front side with power plug: IP 401)
ENEC2)
UL and cUL approval
Compact design
Cost optimized construction
Degree of protection front side with power plug: IP 401)
ENEC2)
UL and cUL approval
