EPCOS 8A, 250 V ac/dc Male Panel Mount IEC Inlet Filter B84771A0008L000, Wire

Bulk discount available

Subtotal (1 unit)*

€14.10

(exc. VAT)

€17.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 74 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€14.10
5 - 9€13.70
10 - 24€13.34
25 - 49€12.98
50 +€12.66

*price indicative

RS Stock No.:
146-3425
Mfr. Part No.:
B84771A0008L000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Gender

Male

Termination Method

Wire

Current Rating

8A

Voltage Rating

250 V ac/dc

Mounting Type

Panel Mount

Operating Frequency

50 → 60Hz

IEC Connector Type

C14

Operating Temperature Range

+50 °C

Width

50mm

Depth

43.5mm

Height

22.5mm

Dimensions

50 x 43.5 x 22.5mm

Easy to install
Compact design
Cost optimized construction
Degree of protection front side with power plug: IP 401)
ENEC2)
UL and cUL approval

Related links