TE Connectivity 10A, 120 V ac, 250 V ac Male Snap-In IEC Filter 2 Pole 1-6609951-6, Spade 2 Fuse
- RS Stock No.:
- 161-6077
- Mfr. Part No.:
- 1-6609951-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-6077
- Mfr. Part No.:
- 1-6609951-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Spade | |
| Current Rating | 10A | |
| Voltage Rating | 120 V ac, 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50/60Hz | |
| IEC Connector Type | C14 | |
| Width | 31.5mm | |
| Depth | 55.63mm | |
| Height | 58.67mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Spade | ||
Current Rating 10A | ||
Voltage Rating 120 V ac, 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Width 31.5mm | ||
Depth 55.63mm | ||
Height 58.67mm | ||
- COO (Country of Origin):
- MX
P Series IEC Power Inlets C-14
TE Corcom P Series are a comprehensive range of versatile power entry modules with a small footprint. These power entry modules feature a standard IEC 60321-1 C14 power inlet, and offer metric and North American fusing capabilities alongside an optional DPST on/off switch and two voltage selection options. This series offers filter options for general purpose, medical and high-perfomance EMI filtering. P Series power entry modules offer wide band RFI suppression in over 800 configurations and are suitable for application in home appliances medical equipment, fitness equipment, gaming equipment, television, audio, video, computing and HVAC.
Screw and snap-in mounting
Available with or without interconnection block for unfiltered versions
Single stage
Spade terminals
Available with or without interconnection block for unfiltered versions
Single stage
Spade terminals
Related links
- TE Connectivity 10A 250 V ac Male Snap-In IEC Filter 2 Pole 1-6609951-6, Spade 2 Fuse
- TE Connectivity 10A 250 V ac Male Snap-In IEC Filter 2 Pole 5-6609107-3, Spade 2 Fuse
- TE Connectivity 10A 250 V ac Male Flange Mount IEC Filter 2 Pole 6609929-4, Spade 2 Fuse
- TE Connectivity 10A 250 V ac Male Float Mount IEC Inlet Filter 2 Pole 10CE1
- TE Connectivity 6A 250 V ac Male Flange Mount IEC Filter 2 Pole 1-6609104-4, Spade 2 Fuse
- TE Connectivity 3A 250 V ac Male Flange Mount IEC Filter 2 Pole 1-6609103-3, Spade 2 Fuse
- TE Connectivity 3A 250 V ac Male Snap-In IEC Filter 2 Pole 5-6609107-4, Spade 2 Fuse
- TE Connectivity 10A Snap In 1 Fuse
