TE Connectivity 10A, 120 V ac, 250 V ac Male Snap-In IEC Filter 2 Pole 1-6609951-6, Spade 2 Fuse

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
881-3725
Mfr. Part No.:
1-6609951-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Spade

Current Rating

10A

Voltage Rating

120 V ac, 250 V ac

Mounting Type

Snap-In

Operating Frequency

50/60Hz

IEC Connector Type

C14

Width

31.5mm

Depth

55.63mm

Height

58.67mm

P Series IEC Power Inlets C-14


TE Corcom P Series are a comprehensive range of versatile power entry modules with a small footprint. These power entry modules feature a standard IEC 60321-1 C14 power inlet, and offer metric and North American fusing capabilities alongside an optional DPST on/off switch and two voltage selection options. This series offers filter options for general purpose, medical and high-perfomance EMI filtering. P Series power entry modules offer wide band RFI suppression in over 800 configurations and are suitable for application in home appliances medical equipment, fitness equipment, gaming equipment, television, audio, video, computing and HVAC.

Screw and snap-in mounting
Available with or without interconnection block for unfiltered versions
Single stage
Spade terminals

Related links