Schurter 2A, 250 V ac Male Panel Mount Filtered IEC Connector 5707.0201.312, Solder 2 Fuse
- RS Stock No.:
- 162-2640
- Mfr. Part No.:
- 5707.0201.312
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 box of 10 units)*
€312.31
(exc. VAT)
€384.14
(inc. VAT)
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | €31.231 | €312.31 |
| 20 - 40 | €28.358 | €283.58 |
| 50 - 90 | €27.64 | €276.40 |
| 100 + | €26.952 | €269.52 |
*price indicative
- RS Stock No.:
- 162-2640
- Mfr. Part No.:
- 5707.0201.312
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Termination Method | Solder | |
| Current Rating | 2A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| IEC Connector Type | C14 | |
| Width | 51mm | |
| Depth | 59.6mm | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Termination Method Solder | ||
Current Rating 2A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
IEC Connector Type C14 | ||
Width 51mm | ||
Depth 59.6mm | ||
Height 42mm | ||
5707 Series
Schurter 5707 series panel mount IEC appliance inlets with line filter. The 5707 series has a completely closed filter case that offers high performance filtering. The 5707 series is screw-on or snap-in panel mount, with 6.3 x 0.8 mm quick connect terminals.
Panel mounting installation, screw attachment from front or rear
IP65 protection, screws with sealing included
Standard filter 1 or 2 pole
Quick connect terminals 6.3 x 0.8 mm
Dual screw type fuse holder for 5 x 20 mm fuse holder, please order separately
IP65 protection, screws with sealing included
Standard filter 1 or 2 pole
Quick connect terminals 6.3 x 0.8 mm
Dual screw type fuse holder for 5 x 20 mm fuse holder, please order separately
Schurter Medical Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Related links
- Schurter 2A Solder 2 Fuse
- Schurter 2A Solder
- Schurter 2A, 250 V ac Male Panel Mount Filtered IEC Connector 4304.5022
- Schurter 2A, 250 V ac Male Panel Mount Filtered IEC Connector DC12.2102.001
- Schurter 2A, 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole 4304.4002 1 Fuse
- Schurter 2A, 250 V ac Male Panel Mount Filtered IEC Connector 5120.1001.0 None Fuse
- Schurter 2A Quick Connect Terminals 6.3 x 0.8
- Schurter 2A Quick Connect 1 Fuse
