EPCOS 10A, 250 V ac/dc Panel Mount IEC Inlet Filter B84771A0010A000, Tab
- RS Stock No.:
- 167-0346
- Mfr. Part No.:
- B84771A0010A000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 box of 60 units)*
€428.64
(exc. VAT)
€527.22
(inc. VAT)
Temporarily out of stock
- 60 unit(s) shipping from 20 March 2026
- Plus 120 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 60 | €7.144 | €428.64 |
| 120 - 240 | €6.944 | €416.64 |
| 300 + | €6.758 | €405.48 |
*price indicative
- RS Stock No.:
- 167-0346
- Mfr. Part No.:
- B84771A0010A000
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B84771 | |
| Termination Method | Tab | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac/dc | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -25 → +85 °C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B84771 | ||
Termination Method Tab | ||
Current Rating 10A | ||
Voltage Rating 250 V ac/dc | ||
Mounting Type Panel Mount | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -25 → +85 °C | ||
- COO (Country of Origin):
- CN
IEC Inlet Filter with Bleed Resistor
2 Line filter with IEC connetor in metal case
Fitted with bleed resistor
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Fitted with bleed resistor
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Approvals
UL recognised component, VDE, CSA certified, SEMKO
Epcos B84771 Series
