Schaffner 2A, 250 V ac Male Panel Mount IEC Inlet Filter FN9260B-2-06, Faston 2 Fuse
- RS Stock No.:
- 170-5058
- Mfr. Part No.:
- FN9260B-2-06
- Manufacturer:
- Schaffner
Subtotal (1 box of 60 units)*
€761.64
(exc. VAT)
€936.84
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 + | €12.694 | €761.64 |
*price indicative
- RS Stock No.:
- 170-5058
- Mfr. Part No.:
- FN9260B-2-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | None | |
| Termination Method | Faston | |
| Current Rating | 2A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 0 → 400Hz | |
| IEC Connector Type | IEC/EN 60939 | |
| Width | 35mm | |
| Depth | 60.3mm | |
| Height | 46mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type None | ||
Termination Method Faston | ||
Current Rating 2A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 0 → 400Hz | ||
IEC Connector Type IEC/EN 60939 | ||
Width 35mm | ||
Depth 60.3mm | ||
Height 46mm | ||
Double Fused FN9260B IEC 950 Compliant
Lightweight construction
Designed for one or two fuses
Designed for one or two fuses
Note
Fuses not included
Warning
Neutral line must not be fused where it is referenced to earth.
Approvals
UL recognised component, CSA certified, VDE, SEMKO
Schaffner Dual Fuse Inlet Filter
The Schaffner IEC inlet filter is a male type, dual fused, panel mount with IEC connector power entry module. It has a voltage rating of 250VAC with 2A high-performance current rating. It is a medical version with a bleed resistor and without Y2 capacitor. The operating frequency of this filter ranges between 0Hz and 400Hz.
Warning:
Neutral line must not be fused where it is referenced to the earth.
Warning:
Neutral line must not be fused where it is referenced to the earth.
Features and Benefits
Lightweight construction
Fuse drawer with easy access
Fast-On terminals
Optional safety version (A type)
Operating temperature ranges between -25°C and 85°C
Fuse drawer with easy access
Fast-On terminals
Optional safety version (A type)
Operating temperature ranges between -25°C and 85°C
Applications
Electrical and electronic equipment
Medical equipment
Household equipment
Single-phase and switch-mode power supplies
Test and measurement equipment.
Medical equipment
Household equipment
Single-phase and switch-mode power supplies
Test and measurement equipment.
Certifications
UL approved
CSA certified
VDE
SEMKO
IP40 rated
CSA certified
VDE
SEMKO
IP40 rated
Approvals
UL Listed; CSA Certified; VDE; SEMKO
Schaffner Medical FN92XXB and FN28XB Series
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.
