Schaffner 4A, 250 V ac Male Flange Mount IEC Inlet Filter FN9260B-4-06, Faston 2 Fuse
- RS Stock No.:
- 170-5219
- Mfr. Part No.:
- FN9260B-4-06
- Manufacturer:
- Schaffner
Subtotal (1 box of 60 units)*
€840.96
(exc. VAT)
€1,034.40
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 + | €14.016 | €840.96 |
*price indicative
- RS Stock No.:
- 170-5219
- Mfr. Part No.:
- FN9260B-4-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Termination Method | Faston | |
| Current Rating | 4A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50 Hz, 60 Hz | |
| IEC Connector Type | C14 | |
| Width | 35mm | |
| Depth | 60.3mm | |
| Height | 46mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Termination Method Faston | ||
Current Rating 4A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50 Hz, 60 Hz | ||
IEC Connector Type C14 | ||
Width 35mm | ||
Depth 60.3mm | ||
Height 46mm | ||
Double Fused FN9260B IEC 950 Compliant
Lightweight construction
Designed for one or two fuses
Designed for one or two fuses
Note
Fuses not included
Warning
Neutral line must not be fused where it is referenced to earth.
Approvals
UL recognised component, CSA certified, VDE, SEMKO
Schaffner Dual Fuse Inlet Filter
The Schaffner IEC inlet filter is a dual male fuse, panel mount with IEC connector power entry module. It has a voltage rating of 250VAC with 4A high-performance current rating. It is a medical version with a bleed resistor and without Y2 capacitor. The operating frequency of this filter ranges between 50Hz and 60Hz.
Schaffner medical FN92XXB and FN28XB series
IEC inlet plugs with integral mains filter are designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 (1/4in) receptacles. Low earth leakage current. IEC 950 compliant.
Warning:
Neutral line must not be fused where it is referenced to the earth.
Schaffner medical FN92XXB and FN28XB series
IEC inlet plugs with integral mains filter are designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 (1/4in) receptacles. Low earth leakage current. IEC 950 compliant.
Warning:
Neutral line must not be fused where it is referenced to the earth.
Features and Benefits
Lightweight construction
Fuse drawer with easy-access
Fast-On terminals
Maximum leakage current is 2μA
Operating temperature ranges between -25°C and 85°C
Fuse drawer with easy-access
Fast-On terminals
Maximum leakage current is 2μA
Operating temperature ranges between -25°C and 85°C
Applications
Electrical and electronic equipment
Medical equipment
Household equipment
Single-phase and switch-mode power supplies
Test and measurement equipment.
Medical equipment
Household equipment
Single-phase and switch-mode power supplies
Test and measurement equipment.
Certifications
UL approved
CSA Certified
VDE
SEMKO
IP40 rated
CSA Certified
VDE
SEMKO
IP40 rated
Schaffner Medical FN92XXB and FN28XB Series
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.
