Schaffner 2A, 250 V ac Male Panel Mount IEC Inlet Filter FN284B-2-06, Faston 2 Fuse
- RS Stock No.:
- 170-5061
- Mfr. Part No.:
- FN284B-2-06
- Manufacturer:
- Schaffner
Subtotal (1 box of 40 units)*
€876.08
(exc. VAT)
€1,077.56
(inc. VAT)
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 40 + | €21.902 | €876.08 |
*price indicative
- RS Stock No.:
- 170-5061
- Mfr. Part No.:
- FN284B-2-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Termination Method | Faston | |
| Current Rating | 2A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50 → 400Hz | |
| IEC Connector Type | C14 | |
| Width | 50mm | |
| Depth | 64.8mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Termination Method Faston | ||
Current Rating 2A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 50 → 400Hz | ||
IEC Connector Type C14 | ||
Width 50mm | ||
Depth 64.8mm | ||
Height 65mm | ||
Double Fused FN284B IEC 950 Compliant
Convenient, highly-integrated module
Fuse drawer with easy-access
Dual-pole rocker switch
Panel cut out 60.8 x 29.3mm FC 40 x 3 mm
Fuse drawer with easy-access
Dual-pole rocker switch
Panel cut out 60.8 x 29.3mm FC 40 x 3 mm
Warning
Neutral line must not be fused where it is referenced to earth.
Approvals
UL recognised component, CSA certified, VDE, SEMKO
Schaffner Medical FN92XXB and FN28XB Series
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.
