Schaffner 6A, 250 V ac Male Panel Mount IEC Inlet Filter 2 Pole FN284B-6-06, Faston 2 Fuse

Subtotal (1 box of 40 units)*

€885.96

(exc. VAT)

€1,089.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
  • Plus 760 unit(s) shipping from 25 December 2025
  • Plus 800 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
40 +€22.149€885.96

*price indicative

RS Stock No.:
170-5062
Mfr. Part No.:
FN284B-6-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

50mm

Depth

64.8mm

Height

65mm

Schaffner Dual Fuse Inlet Filter


The Schaffner IEC inlet filter is a male type, dual fused, panel mount device with C14 IEC connector power entry module. It has a voltage rating of 250VAC with 6A high-performance current rating. It is a medical version with a bleed resistor and without Y2 capacitor. The operating frequency of this filter ranges between 50Hz and 400Hz.
Warning:
Neutral line must not be fused where it is referenced to the earth.

Features and Benefits


Convenient, highly-integrated module
Fuse drawer with easy access
Dual-pole rocker switch
Fast-on terminals
Maximum leakage current is 190μA
Operating temperature ranges between -25°C and +85°C
Weight 90g
IP40 rating

Applications


Electrical and electronic equipment
Medical equipment
Household equipment
Single-phase and switch-mode power supplies
Test and measurement equipment.

Certifications


UL approved
CSA certified
VDE
SEMKO
IP40 rated

Approvals

UL Listed; CSA Certified; VDE; SEMKO

Related links