Schaffner 6A, 250 V ac Male Panel Mount IEC Filter FN9222UZ-6-06, Faston None Fuse
- RS Stock No.:
- 170-5237
- Mfr. Part No.:
- FN9222UZ-6-06
- Manufacturer:
- Schaffner
Subtotal (1 box of 120 units)*
€1,229.52
(exc. VAT)
€1,512.36
(inc. VAT)
Temporarily out of stock
- 120 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 120 + | €10.246 | €1,229.52 |
*price indicative
- RS Stock No.:
- 170-5237
- Mfr. Part No.:
- FN9222UZ-6-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 0 → 400Hz | |
| IEC Connector Type | C14 | |
| Width | 51.85mm | |
| Depth | 66.3mm | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 0 → 400Hz | ||
IEC Connector Type C14 | ||
Width 51.85mm | ||
Depth 66.3mm | ||
Height 25mm | ||
- COO (Country of Origin):
- TH
FN9222UZ - IEC 61000-4-5 Compact High Performance with surge pulse protection
Excellent performance to size ratio
Voltage 250Vac max. operating
Surge pulse protection
Frequency DC to 400 Hz
Voltage 250Vac max. operating
Surge pulse protection
Frequency DC to 400 Hz
Approvals
UL listed, CSA certified (all types); VDE, SEV, SEMKO (up to 10A max.)
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
