Schurter 4A, 250 V ac Male Panel Mount IEC Filter 4.5053, Solder None Fuse

Bulk discount available

Subtotal (1 bag of 10 units)*

€138.59

(exc. VAT)

€170.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 10€13.859€138.59
20 - 40€13.277€132.77
50 - 90€12.917€129.17
100 - 190€12.583€125.83
200 +€12.265€122.65

*price indicative

RS Stock No.:
173-5641
Mfr. Part No.:
4.5053
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Solder

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

IEC Connector Type

C14

Width

23.3mm

Depth

57mm

Height

49mm

COO (Country of Origin):
CH

Mains filter - KFS series


These chassis mount filters are designed to protect Class 1 equipment against all undesirable interference from the mains supply. They are also designed to reduce the level of interference created by the equipment itself and returned to the mains supply.

Approvals

VDE, SEV, UL1283, CSA C22.2 and IEC 60939, EN 133200, IEC/EN 60950


Schaffner Medical FN92XXB and FN28XB Series


IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.

Related links