Schurter 4A, 250 V ac Receptacle Panel Mount IEC Filter 4300.5053, Quick Connect None Fuse

Temporarily out of stock
RS Stock No.:
269-3817
Mfr. Part No.:
4300.5053
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Receptacle

Series

KFS

Number of Fuses

None

Switch Type

None

Termination Method

Quick Connect

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

COO (Country of Origin):
SK

KFS Series


Schurter KFS series power entry modules with line filter are rear side mounting for efficient assembly. The KFS series features a V-Lock notch that ensures plug removal before fuse link replacement can be carried out.

Power entry modules with 2-pole fuse holder
Screw-on version from front or rear side, snap-in version from front
Plug removal necessary for fuse-link replacement
The fuse drawer “Fingergrip” can be removed by hand
The fuse holder is accessible from the equipment front
Terminals quick connect 4.8x0.8mm

The Schurter IEC Filters are designed to reduce electromagnetic interference originating from power mains. The filters absorb the noise generated by either the device itself or other equipment surrounding it. This IEC filter has quick connect terminals of 6.3 x 0.8 mm size.

More than 3100000 hours MTBF
Compact design with optimal shielding
All single elements are already wired
Universal line filter for standard applications


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.

Related links