Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector 4304.4023, Solder
- RS Stock No.:
- 173-7847
- Mfr. Part No.:
- 4304.4023
- Manufacturer:
- Schurter
Subtotal (1 box of 10 units)*
€591.74
(exc. VAT)
€727.84
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €59.174 | €591.74 |
*price indicative
- RS Stock No.:
- 173-7847
- Mfr. Part No.:
- 4304.4023
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Termination Method | Solder | |
| Current Rating | 4A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| IEC Connector Type | C14 | |
| Width | 50mm | |
| Depth | 55mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Termination Method Solder | ||
Current Rating 4A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
IEC Connector Type C14 | ||
Width 50mm | ||
Depth 55mm | ||
Height 65mm | ||
- COO (Country of Origin):
- CH
Mains filters with fuse and two-pole switch - FKI series
Mains filters with EEC 22 plug, switch and fuse holder.
Take two no. 5 x 20 mm fuses, not included.
Provide Class I protection.
Take two no. 5 x 20 mm fuses, not included.
Provide Class I protection.
Approvals
UL, CSA, IEC 60950 / 60939 / 60601-1, EN 133200
Related links
- Schurter 4A Solder
- Schurter 4A Solder
- Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector 4304.4003
- Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector 5120.0003.0 None Fuse
- Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector 5120.1003.0 None Fuse
- Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector DC12.3102.001
- Schurter 4A Quick Connect None Fuse
- Schurter 4A Quick Connect Terminals 6.3 x 0.8
