Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole DD12.4111.111, Quick Connect Terminals 6.3 x 0.8
- RS Stock No.:
- 708-5639
- Mfr. Part No.:
- DD12.4111.111
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€24.77
(exc. VAT)
€30.47
(inc. VAT)
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €24.77 |
| 5 - 9 | €22.30 |
| 10 - 19 | €21.23 |
| 20 - 49 | €20.68 |
| 50 + | €20.14 |
*price indicative
- RS Stock No.:
- 708-5639
- Mfr. Part No.:
- DD12.4111.111
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Quick Connect Terminals 6.3 x 0.8 mm | |
| Current Rating | 4A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| IEC Connector Type | C14 | |
| Width | 66mm | |
| Depth | 60.9mm | |
| Height | 31.5mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses 1 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Quick Connect Terminals 6.3 x 0.8 mm | ||
Current Rating 4A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
IEC Connector Type C14 | ||
Width 66mm | ||
Depth 60.9mm | ||
Height 31.5mm | ||
DD12 Series
Ultra Compact design
Alluminium case provides good shielding
Fuse drawer meets requirements of medical standard IEC/EN 60601-1
Ideal for application with high transient loads
Designed for standard and medical applications
Qualified for use in equioment according IEC/EN 60950
Panel mount: Screw on from front side
Quick connect teminals 6.3x0.8mm
Alluminium case provides good shielding
Fuse drawer meets requirements of medical standard IEC/EN 60601-1
Ideal for application with high transient loads
Designed for standard and medical applications
Qualified for use in equioment according IEC/EN 60950
Panel mount: Screw on from front side
Quick connect teminals 6.3x0.8mm
Note
Approvals
VDE 40001522, UL E72928


Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Related links
- Schurter 4A Quick Connect Terminals 6.3 x 0.8 mm
- Schurter 4A Quick Connect Terminals 6.3 x 0.8 mm
- Schurter 1A Quick Connect Terminals 6.3 x 0.8
- Schurter 10A Quick Connect Terminals 6.3 x 0.8
- Schurter 10A Quick Connect Terminals 6.3 x 0.8
- Schurter 2A Quick Connect Terminals 6.3 x 0.8
- Schurter 1A Quick Connect Terminals 6.3 x 0.8
- Schurter 1A Quick Connect Terminals 6.3 x 0.8
