Schurter 10A, 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole 4304.4025, Solder 2 Fuse
- RS Stock No.:
- 173-7848
- Mfr. Part No.:
- 4304.4025
- Manufacturer:
- Schurter
Subtotal (1 box of 10 units)*
€591.74
(exc. VAT)
€727.84
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 24 December 2025
- Plus 40 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €59.174 | €591.74 |
*price indicative
- RS Stock No.:
- 173-7848
- Mfr. Part No.:
- 4304.4025
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Solder | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| IEC Connector Type | C14 | |
| Width | 50mm | |
| Depth | 55mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Solder | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
IEC Connector Type C14 | ||
Width 50mm | ||
Depth 55mm | ||
Height 65mm | ||
Mains filters with fuse and two-pole switch - FKI series
Mains filters with EEC 22 plug, switch and fuse holder.
Take two no. 5 x 20 mm fuses, not included.
Provide Class I protection.
Take two no. 5 x 20 mm fuses, not included.
Provide Class I protection.
Approvals
UL, CSA, IEC 60950 / 60939 / 60601-1, EN 133200
Schurter Fuse Inlet Filter
The Schurter FKI series inlet filter is a male, panel mount type C14 IEC connector with a dual fuse. It is ultra-compact, panel mount screw-on version from the front side and has four key functions. The filter has a voltage rating of 250VAC with a high-performance current rating of 10A. It has a 2-pole Fuseholder for fuse-links of 5mm x 20mm and a 2-pole line switch. It acts as a line filter in the standard version and has class I inlet protection.
Features and Benefits
Nickel plated steel body
Quick connect terminals of 6.3mm x 0.8mm
All the single elements are already wired
Plug removal necessary for fuse-link replacement
Innovative EMC shielding
Operating temperature ranging between -25°C and 85°C
Quick connect terminals of 6.3mm x 0.8mm
All the single elements are already wired
Plug removal necessary for fuse-link replacement
Innovative EMC shielding
Operating temperature ranging between -25°C and 85°C
Applications
Electrical and electronic equipment,
Household equipment
Single-phase and switch-mode power supplies
Household equipment
Single-phase and switch-mode power supplies
Certifications
VDE approved
UL approved
IEC 60950 / 60939 / 60601-1
EN 133200
UL approved
IEC 60950 / 60939 / 60601-1
EN 133200
