Schurter 10A, 250 V ac Male Panel Mount Filtered IEC Connector 5220.1023.3, Quick Connect 2 Fuse
- RS Stock No.:
- 878-4346
- Mfr. Part No.:
- 5220.1023.3
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€32.47
(exc. VAT)
€39.94
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €32.47 |
| 5 - 9 | €29.22 |
| 10 - 19 | €26.30 |
| 20 - 49 | €23.68 |
| 50 + | €21.30 |
*price indicative
- RS Stock No.:
- 878-4346
- Mfr. Part No.:
- 5220.1023.3
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | None | |
| Termination Method | Quick Connect | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
| IEC Connector Type | C14 | |
| Width | 34mm | |
| Depth | 57.6mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type None | ||
Termination Method Quick Connect | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
IEC Connector Type C14 | ||
Width 34mm | ||
Depth 57.6mm | ||
Height 44mm | ||
- COO (Country of Origin):
- RO
5220 Series
Schurter 5220 series C14 power entry modules are high performance IEC inlets that feature a line filter to protection class 1, and a two pole fuseholder. The 5220 series offers increased safety with a fuseholder for 5 x 20 mm fuse links.
Panel mount: Screw-on mounting from front
Protection class 1
Fuseholder for 5 x 20 mm fuse.
Plug removal necessary for fuse-link replacement
Quick connect terminals 6.3 x 0.8 mm
Protection class 1
Fuseholder for 5 x 20 mm fuse.
Plug removal necessary for fuse-link replacement
Quick connect terminals 6.3 x 0.8 mm
Approvals
IEC/UL 60950
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Related links
- Schurter 10A Quick Connect 2 Fuse
- Schurter 10A Quick Connect 2 Fuse
- Schurter 10A Quick Connect Terminals 6.3 x 0.8
- Schurter 10A Quick Connect 1 Fuse
- Schurter 10A Quick Connect Terminals 6.3 x 0.8 mm
- Schurter 10A Quick Connect Terminals 6.3 x 0.8
- Schurter 1A Quick Connect 2 Fuse
- Schurter 1A Quick Connect 2 Fuse
