TE Connectivity 10A, 250 V ac Flange Mount IEC Inlet Filter 10CFE1, Faston
- RS Stock No.:
- 186-3577
- Mfr. Part No.:
- 10CFE1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 16 units)*
€341.232
(exc. VAT)
€419.712
(inc. VAT)
Last RS stock
- Final 144 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 16 + | €21.327 | €341.23 |
*price indicative
- RS Stock No.:
- 186-3577
- Mfr. Part No.:
- 10CFE1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom C | |
| Termination Method | Faston | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -10 → +40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom C | ||
Termination Method Faston | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -10 → +40 °C | ||
- COO (Country of Origin):
- CN
A two function power entry module combining a DPST switch and inlet. Two element circuit provides enhanced EMI attenuation.
Power Entry Module with Switch
Two function power entry module combining a DPST switch and an IEC 60320-1 inlet
Snap–in or flange mounting
Available with or without a shielded general purpose or medical grade filter
Two element circuit provides enhanced EMI attenuation
Reduce OEM wiring time with optional pre–connected line and switch terminals
Applications
TV / Audio / Video
Computing & PC powers supplies
Network & cabeling systems
Medical equipment
Two function power entry module combining a DPST switch and an IEC 60320-1 inlet
Snap–in or flange mounting
Available with or without a shielded general purpose or medical grade filter
Two element circuit provides enhanced EMI attenuation
Reduce OEM wiring time with optional pre–connected line and switch terminals
Applications
TV / Audio / Video
Computing & PC powers supplies
Network & cabeling systems
Medical equipment
Related links
- TE Connectivity 10A Faston
- TE Connectivity 10A Faston
- Schaffner 10A Faston
- TE Connectivity 10A, 250 V ac Male Flange Mount IEC Inlet Filter 10EEA1
- TE Connectivity 10A, 250 V ac Male Flange Mount IEC Inlet Filter PE0S0DLXC
- TE Connectivity 10A Faston
- TE Connectivity 10A 230 V ac Flange Mount IEC Inlet Filter PE0SXDSXB, Faston
- TE Connectivity 10A 230 V ac Flange Mount IEC Inlet Filter PE0S0DBX0, Faston
