TE Connectivity 10A, 120 V ac, 250 V ac Male Snap-In IEC Inlet Filter 10CS1

Bulk discount available

Subtotal (1 unit)*

€11.38

(exc. VAT)

€14.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 46 unit(s), ready to ship from another location
Units
Per unit
1 - 4€11.38
5 - 9€10.60
10 - 24€9.90
25 - 49€9.44
50 +€8.42

*price indicative

RS Stock No.:
186-3803
Mfr. Part No.:
10CS1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Series

Corcom C

Current Rating

10A

Voltage Rating

120 V ac, 250 V ac

Mounting Type

Snap-In

Operating Frequency

50/60Hz

IEC Connector Type

C14

Operating Temperature Range

-10 °C → +40 °C

Depth

28.94mm

Height

41.2mm

Dimensions

31 x 28.94 x 41.2mm

COO (Country of Origin):
MX
TE Connectivity offers over 300 solutions for EMI/RFI problems associated with susceptibility. Corcom filters are available in a wide range of single and 3-phase designs as well as inlet and power entry modules which can combine several functions to reduce cost, space and labour. Solutions are also available for DC applications and applications requiring extremely high performance with feed through filters and capacitors for a wide range of applications.

Two function power entry module combining a DPST switch and inlet
Snap–in or flange mounting
Available with or without a shielded general purpose or filter
Two element circuit provides enhanced EMI attenuation
Reduce OEM wiring time with optional pre connected line and switch terminals
Applications
Wide band RFI suppression for applications with limited space including:
TV / Audio / Video
Computing & PC powers supplies
Network &cabling systems
Medical equipment

Related links