TE Connectivity 10A, 250 V ac Snap-In IEC Inlet Filter 10CFS1, Faston
- RS Stock No.:
- 186-3863
- Mfr. Part No.:
- 10CFS1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€19.24
(exc. VAT)
€23.67
(inc. VAT)
Last RS stock
- Final 148 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €19.24 |
| 5 - 9 | €18.09 |
| 10 - 24 | €16.74 |
| 25 - 49 | €15.78 |
| 50 + | €14.32 |
*price indicative
- RS Stock No.:
- 186-3863
- Mfr. Part No.:
- 10CFS1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom C | |
| Termination Method | Faston | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -10 → +40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom C | ||
Termination Method Faston | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -10 → +40 °C | ||
- COO (Country of Origin):
- CN
A two function power entry module combining a DPST switch and inlet. Two element circuit provides enhanced EMI attenuation.
Power Entry Module with Switch
Two function power entry module combining a DPST switch and an IEC 60320-1 inlet
Snap–in or flange mounting
Available with or without a shielded general purpose or medical grade filter
Two element circuit provides enhanced EMI attenuation
Reduce OEM wiring time with optional pre–connected line and switch terminals
Applications
TV / Audio / Video
Computing & PC powers supplies
Network & cabeling systems
Medical equipment
Two function power entry module combining a DPST switch and an IEC 60320-1 inlet
Snap–in or flange mounting
Available with or without a shielded general purpose or medical grade filter
Two element circuit provides enhanced EMI attenuation
Reduce OEM wiring time with optional pre–connected line and switch terminals
Applications
TV / Audio / Video
Computing & PC powers supplies
Network & cabeling systems
Medical equipment
