TE Connectivity 15A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole 15CE1
- RS Stock No.:
- 186-3875
- Mfr. Part No.:
- 15CE1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-3875
- Mfr. Part No.:
- 15CE1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Series | Corcom C | |
| Switch Type | 2 Pole | |
| Current Rating | 15A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| IEC Connector Type | C14 | |
| Operating Temperature Range | -10 °C → +40 °C | |
| Depth | 41.2mm | |
| Height | 28.94mm | |
| Dimensions | 44.2 x 41.2 x 28.94mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series Corcom C | ||
Switch Type 2 Pole | ||
Current Rating 15A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Operating Temperature Range -10 °C → +40 °C | ||
Depth 41.2mm | ||
Height 28.94mm | ||
Dimensions 44.2 x 41.2 x 28.94mm | ||
- COO (Country of Origin):
- CN
Power Entry Module with Switch. A two function power entry module combining a DPST switch and inlet.
New 15A rating
250 VAC maximum rated voltage
Non-filtered
Compact size
Standard C-14 inlet
Snap-in or flange mounting options
Optional pre-connected line and switch terminals
Same cutout as other Corcom C Series
Applications
Computer equipment
Gaming devices
Rack mounted equipment
Consumer electronics
Appliances
Test and instrumentation equipment
250 VAC maximum rated voltage
Non-filtered
Compact size
Standard C-14 inlet
Snap-in or flange mounting options
Optional pre-connected line and switch terminals
Same cutout as other Corcom C Series
Applications
Computer equipment
Gaming devices
Rack mounted equipment
Consumer electronics
Appliances
Test and instrumentation equipment
Related links
- TE Connectivity 15A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole 15CE1
- TE Connectivity 15A Wire Leads
- TE Connectivity 15A Faston
- TE Connectivity 15A Spade None Fuse
- TE Connectivity 15A, 250 V ac Male Snap-In IEC Inlet Filter 2 Pole 15CBS1
- TE Connectivity 15A Faston None Fuse
- TE Connectivity 15A Spade None Fuse
- TE Connectivity 15A Spade None Fuse
