TE Connectivity 15A, 250 V ac Male Flange Mount IEC Filter 6609987-5, Spade None Fuse
- RS Stock No.:
- 881-3665
- Mfr. Part No.:
- 6609987-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-3665
- Mfr. Part No.:
- 6609987-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Spade | |
| Current Rating | 15A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| IEC Connector Type | C14 | |
| Width | 51.76mm | |
| Depth | 44.45mm | |
| Height | 24.38mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Spade | ||
Current Rating 15A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Width 51.76mm | ||
Depth 44.45mm | ||
Height 24.38mm | ||
Corcom SRB Series Power Inlet Filter
The Corcom SRB series of general purpose power inlet filters are suitable for wide band RFI suppression in applications where limited space is available for the unit. These power inlet filters feature the smallest depth available in the Corcom range and act as a complete shield. The cost-effective SRB filters offer an excellent variety of termination and mounting options, including vertical and horizontal orientation slide in mounts that remove the requirement for mounting hardware. Minimal to low leakage current versions are available and these are suitable for patient and non-patient medical equipment. Other suitable applications include, computing and accessories, consumer electronics, home appliances, television, audio and video.
8 capacitive options available from 33pF to 3300pF
Range of termination/mounting options
Screw and snap in mounting
IEC60320-1 C14 termination inputs
Spade terminals, wire leads or PC board pins termination outputs
Range of termination/mounting options
Screw and snap in mounting
IEC60320-1 C14 termination inputs
Spade terminals, wire leads or PC board pins termination outputs
Related links
- TE Connectivity 15A Spade None Fuse
- TE Connectivity 15A Spade None Fuse
- TE Connectivity 15A Spade None Fuse
- TE Connectivity 15A Spade None Fuse
- TE Connectivity 15A Faston None Fuse
- TE Connectivity 15A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole 15CE1
- TE Connectivity 15A Wire Leads
- TE Connectivity 15A Faston
