Schurter 10A, 250 V ac Screw Mount Filtered IEC Connector 3-118-974

Bulk discount available

Subtotal (1 box of 10 units)*

€689.44

(exc. VAT)

€848.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 - 10€68.944€689.44
20 - 40€62.05€620.50
50 +€59.498€594.98

*price indicative

RS Stock No.:
188-9495
Mfr. Part No.:
3-118-974
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Series

DG12

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Screw Mount

Dimensions

35 x 81.6 x 76mm

COO (Country of Origin):
CZ
IEC Appliance Inlet C14 with Filter, Circuit Breaker TA35 (recessed).

Panel mount: Screw-on or snap-in mounting from front side
3 Functions: Appliance Inlet protection, Circuit breaker type TA35 2-pole, Line filter in standard and medical version
Quick connect terminals 6.3 x 0.8 mm
Unique Selling Proposition
Recessed rocker switch
Various mounting options
V-Lock cord retaining
Characteristics
All single elements are already wired
Circuit Breaker non-illuminated or illuminated
Suitable for use in equipment
Suitable for use in medical equipment

Related links