Schurter 10A, 250 V ac Screw Mount Filtered IEC Connector 3-103-780

Bulk discount available

Subtotal (1 unit)*

€32.77

(exc. VAT)

€40.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€32.77
10 - 24€31.86
25 +€31.01

*price indicative

RS Stock No.:
188-9506
Distrelec Article No.:
301-41-980
Mfr. Part No.:
3-103-780
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Series

DD14

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Screw Mount

Dimensions

66 x 65.9 x 31.5mm

IEC Appliance Inlet C14 with Filter 2-Stages, Fuseholder 1- or 2-pole, Line Switch 2-pole.

Panel mount: Snap-in or screw-on mounting from front side
4 Functions: Appliance Inlet Protection class I, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20 mm 1 or 2 pole, 2-Stages line filter in standard and medical version
V-Lock notch standard
Quick connect terminals 6.3 x 0.8 mm
Unique Selling Proposition
Most compact power entry module with 2-stages filter
Attractive flat design
Various mounting options
V-Lock cord retaining
Characteristics
Ultra-compact design. Ideal for low profile designs
Aluminium case provides good shielding
All single elements are already wired
Ideal for application with high transient loads

Related links