Schurter 8A, 250 V ac Screw Mount Filtered IEC Connector 3-103-779
- RS Stock No.:
- 188-9505
- Mfr. Part No.:
- 3-103-779
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€33.48
(exc. VAT)
€41.18
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €33.48 |
| 2 - 4 | €32.54 |
| 5 - 9 | €31.67 |
| 10 - 19 | €30.84 |
| 20 + | €30.04 |
*price indicative
- RS Stock No.:
- 188-9505
- Mfr. Part No.:
- 3-103-779
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Series | DD14 | |
| Current Rating | 8A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Screw Mount | |
| Dimensions | 66 x 65.9 x 31.5mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Series DD14 | ||
Current Rating 8A | ||
Voltage Rating 250 V ac | ||
Mounting Type Screw Mount | ||
Dimensions 66 x 65.9 x 31.5mm | ||
- COO (Country of Origin):
- SK
IEC Appliance Inlet C14 with Filter 2-Stages, Fuseholder 1- or 2-pole, Line Switch 2-pole.
Panel mount: Snap-in or screw-on mounting from front side
4 Functions: Appliance Inlet Protection class I, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20 mm 1 or 2 pole, 2-Stages line filter in standard and medical version
V-Lock notch standard
Quick connect terminals 6.3 x 0.8 mm
Unique Selling Proposition
Most compact power entry module with 2-stages filter
Attractive flat design
Various mounting options
V-Lock cord retaining
Characteristics
Ultra-compact design. Ideal for low profile designs
Aluminium case provides good shielding
All single elements are already wired
Ideal for application with high transient loads
4 Functions: Appliance Inlet Protection class I, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20 mm 1 or 2 pole, 2-Stages line filter in standard and medical version
V-Lock notch standard
Quick connect terminals 6.3 x 0.8 mm
Unique Selling Proposition
Most compact power entry module with 2-stages filter
Attractive flat design
Various mounting options
V-Lock cord retaining
Characteristics
Ultra-compact design. Ideal for low profile designs
Aluminium case provides good shielding
All single elements are already wired
Ideal for application with high transient loads
Related links
- Schurter 8A Solder 2 Fuse
- Schurter 8A Quick Connect Terminals 6.3 x 0.8 mm
- Schurter 8A Quick Connect Terminals 6.3 x 0.8 mm
- Schurter 8A Quick Connect Terminals 6.3 x 0.8 mm
- Schurter 10A, 250 V ac Screw Mount Filtered IEC Connector 3-103-780
- Schurter 2A, 250 V ac Screw Mount Filtered IEC Connector 3-103-777
- Schurter 4A, 250 V ac Screw Mount Filtered IEC Connector 3-103-778
- Schurter 1A, 250 V ac Screw Mount Filtered IEC Connector 3-103-776
