- RS Stock No.:
- 193-6510
- Mfr. Part No.:
- FASAS01PFR
- Manufacturer:
- XP Power
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€3.40
(exc. VAT)
€4.18
(inc. VAT)
Units | Per unit |
1 + | €3.40 |
- RS Stock No.:
- 193-6510
- Mfr. Part No.:
- FASAS01PFR
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The FASA combines an EMI filter with an inlet, to provide excellent attenuation in a compact module. They are available as either snap-in (FASASxxPFR) or screw mount (FASASxxSFR) for consumer , commercial, ITE & instrumentation type applications. When fitted to mains powered equipment, they provide excellent attenuation to conducted electro-magnetic interference from the mains supply, whilst reducing any conducted emissions from within the equipment onto the mains supply. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.
Filtered Inlet
Screw Mount & Snap-in Versions
Compact Design
ITE Version
1, 3, 6 & 10A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty
Screw Mount & Snap-in Versions
Compact Design
ITE Version
1, 3, 6 & 10A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 1 |
Fuse Size | 6.3 x 0.8mm |
Termination Method | Faston |
Current Rating | 3A |
Voltage Rating | 264 V ac |
Mounting Type | Snap-In |
Operating Frequency | 400Hz |
Operating Temperature Range | -40 → +110 °C |
Width | 31mm |
Depth | 58mm |
Dimensions | 31 x 58 x 24mm |
Height | 24mm |