XP Power 6A, 264 V ac Male Screw IEC Inlet Filter FDMM06SFR, Faston 1 Fuse

Bulk discount available

Subtotal (1 unit)*

€16.44

(exc. VAT)

€20.22

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 29 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€16.44
5 - 9€15.25
10 +€15.11

*price indicative

RS Stock No.:
193-6530
Mfr. Part No.:
FDMM06SFR
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Termination Method

Faston

Current Rating

6A

Voltage Rating

264 V ac

Mounting Type

Screw

Operating Frequency

400Hz

Operating Temperature Range

-40 → +110 °C

Width

44mm

Depth

62mm

Dimensions

44 x 62 x 34mm

Height

34mm

COO (Country of Origin):
CN
The FDMM has an inlet with a front accessible (when the mains connector is disconnected) dual fuse holder , combined with a low earth leakage medical IEC inlet filter in a compact single housing. It is suitable for mains powered medical equipment where dual fusing and low earth leakage current is required. Providing excellent attenuation to conducted electro-magnetic interference from the mains supply, whilst reducing any conducted emissions from within the equipment onto the mains supply. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.

Filtered Inlet
Dual Fuse
Screw Mount
Compact Design
Medical Application
1, 3, 6 & 10A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty

Related links