TE Connectivity 3A, 120 → 250 V ac Male Snap-In IEC Inlet Filter 2 Pole 3HPSGS1-HG, Snap In 1 Fuse

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
266-0177
Mfr. Part No.:
3HPSGS1-HG
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

HP

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Snap In

Current Rating

3A

Voltage Rating

120 → 250 V ac

Mounting Type

Snap-In

The TE Connectivity HP series power entry module is developed for medical as well as general purpose applications. It has DPST switch with single fuse. It is suitable for use in class II medical equipment, such as dental lighting, medical imaging equipment, therapeutic equipment, medical X-Ray equipment, medical imaging systems, ultrasound equipment etc.

High protection power entry module
1 MOPP
Compact
Light weight

Related links