Schaffner 10A, 250 V ac Male Panel Mount IEC Filter FN9222-10-06, Faston None Fuse
- RS Stock No.:
- 454-0956
- Distrelec Article No.:
- 169-66-774
- Mfr. Part No.:
- FN9222-10-06
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€6.97
(exc. VAT)
€8.57
(inc. VAT)
In Stock
- 690 unit(s) ready to ship from another location
- Plus 820 unit(s) shipping from 18 December 2025
- Plus 110 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.97 |
| 10 - 24 | €6.68 |
| 25 - 49 | €6.35 |
| 50 - 99 | €5.77 |
| 100 + | €5.23 |
*price indicative
- RS Stock No.:
- 454-0956
- Distrelec Article No.:
- 169-66-774
- Mfr. Part No.:
- FN9222-10-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Faston | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 0 → 400Hz | |
| IEC Connector Type | C14 | |
| Width | 48mm | |
| Depth | 57.9mm | |
| Height | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Faston | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 0 → 400Hz | ||
IEC Connector Type C14 | ||
Width 48mm | ||
Depth 57.9mm | ||
Height 22.5mm | ||
- COO (Country of Origin):
- TD
FN9222 IEC 950 - Compact High Performance
From Schaffner the FN9222 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. A wide selection on amperage ratings, output connections, mounting possibilities and filters are designed to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.
Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.
Excellent performance/size ratio
Frequency DC to 400 Hz
Optional medical versions (B type) according to IEC/EN 60601-1
Snap-in versions (S & S1 type)
Hot inlet versions (HI type)
Optional overvoltage protection (Z type)
Different output connections offering maximum flexibility for assembly
Frequency DC to 400 Hz
Optional medical versions (B type) according to IEC/EN 60601-1
Snap-in versions (S & S1 type)
Hot inlet versions (HI type)
Optional overvoltage protection (Z type)
Different output connections offering maximum flexibility for assembly
Approvals
UL listed, CSA certified (all types); VDE, SEV, SEMKO (up to 10A max.)

Schaffner Inlet Filter
The Schaffner IEC inlet filter is a male, panel mount power entry module with excellent filter attenuation in a small form factor. It has a voltage rating of 250VAC with 10A high-performance current rating. It has a wide selection on amperage ratings, output connections, mounting possibilities. The operating frequency of this filter ranges between 0Hz and 400Hz.
Features and Benefits
Excellent performance/size ratio
Fuse drawer with easy access
Fast-On terminals
Maximum leakage current is 373μA
Different output connections offering maximum flexibility for assembly
Operating temperature ranges between -25°C and 85°C
•Connector type C14
•Exceptional conducted attenuation performance,
Fuse drawer with easy access
Fast-On terminals
Maximum leakage current is 373μA
Different output connections offering maximum flexibility for assembly
Operating temperature ranges between -25°C and 85°C
•Connector type C14
•Exceptional conducted attenuation performance,
Applications
Electrical and electronic equipment
Household equipment
Single-phase and switch-mode power supplies
Test and measurement equipment
Rack mount equipment
Household equipment
Single-phase and switch-mode power supplies
Test and measurement equipment
Rack mount equipment
Certifications
UL approved
CSA certified
VDE
SEV
SEMKO
CSA certified
VDE
SEV
SEMKO
Approvals
UL Listed; CSA Certified; 10 A max. for VDE; SEMKO
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
