Schaffner 3A, 250 V ac Male Panel Mount IEC Filter FN9222-3-06, Faston None Fuse

Bulk discount available

Subtotal (1 box of 120 units)*

€522.12

(exc. VAT)

€642.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
120 - 240€4.351€522.12
360 +€3.759€451.08

*price indicative

RS Stock No.:
170-5050
Mfr. Part No.:
FN9222-3-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Faston

Current Rating

3A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

C14

Width

48mm

Depth

57.9mm

Height

22.5mm

FN9222 IEC 950 - Compact High Performance


From Schaffner the FN9222 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. A wide selection on amperage ratings, output connections, mounting possibilities and filters are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.

Excellent performance/size ratio
Frequency DC to 400 Hz
Optional medical versions (B type) according to IEC/EN 60601-1
Snap-in versions (S & S1 type)
Hot inlet versions (HI type)
Optional overvoltage protection (Z type)
Different output connections offering maximum flexibility for assembly

Approvals

UL listed, CSA certified (all types); VDE, SEV, SEMKO (up to 10A max.)

Schaffner Inlet Filter


The Schaffner IEC inlet filter is a male, panel mount power entry module with excellent filter attenuation in a small form factor. It has a voltage rating of 250VAC with 3A high-performance current rating. It has a wide selection on amperage ratings, output connections, mounting possibilities. The operating frequency of this filter ranges between 0Hz and 400Hz.

Features and Benefits


Excellent performance/size ratio
Fuse drawer with easy-access
Fast-On terminals
Maximum leakage current is 373μA
Optional surge pulse protection
Different output connections offering maximum flexibility for assembly
Operating temperature ranges between -25°C and 85°C
•Connector type C14

Applications


Electrical and electronic equipment
Household equipment
Single-phase and switch-mode power supplies
Test and measurement equipment
Rack mount equipment

Certifications


UL approved
CSA certified
VDE
SEV
SEMKO
IP40 rated

Approvals

UL Listed; CSA Certified; 10 A max. for VDE; SEMKO


Schaffner FN92XX & FN32X Series


These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

Related links