Schurter 1A, 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole 4304.4001 1 Fuse

Bulk discount available

Subtotal (1 unit)*

€49.96

(exc. VAT)

€61.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€49.96
5 - 9€46.46
10 - 24€43.46
25 - 49€40.46
50 +€36.97

*price indicative

RS Stock No.:
493-2967
Distrelec Article No.:
169-62-976
Mfr. Part No.:
4304.4001
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

IEC Connector Type

C14

Width

50mm

Depth

67mm

Height

65mm

COO (Country of Origin):
SK

Mains filters with fuse and 2-pole switch - FKH series


A comprehensive range of C14 mains filters with fuse and 2 pole switch, suitable for a wide range of inlet power panel mount applications, for use with C13 connectors.

Standard filters fitted with a single Ø 5 x 20 mm fuse and a 2-pole switch for the mains supply, thereby offering a connector, switch, fuse and filter in one device. This guarantees limited assembly time and compact dimensions.
Fuse not provided.

Related links