Male C14 IEC Filter Snap-In,Solder,Rated At 1A,250 V ac
- RS Stock No.:
- 500-6075
- Mfr. Part No.:
- 4301.6001
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€31.32
(exc. VAT)
€38.52
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.32 |
*price indicative
- RS Stock No.:
- 500-6075
- Mfr. Part No.:
- 4301.6001
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Termination Method | Solder | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| IEC Connector Type | C14 | |
| Width | 37mm | |
| Depth | 60.5mm | |
| Height | 37mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Termination Method Solder | ||
Current Rating 1A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
IEC Connector Type C14 | ||
Width 37mm | ||
Depth 60.5mm | ||
Height 37mm | ||
KFA Series
Schurter KFA series of power entry modules with line filter feature rear mounting for efficient assembly. The KFA series offers a V-Lock notch that ensures plug removal before fuse link replacement can be carried out. Series suitable for use in metal plated plastic housings.
Features and Benefits:
Power entry modules with 2-pole fuse holder
Screw-on version from front or rear side, snap-in version from front
Plug removal necessary for fuse-link replacement
The fuse drawer Fingergrip can be removed by hand
The fuse holder is accessible from the equipment front
Terminals quick connect 4.8 x 0.8 mm
Screw-on version from front or rear side, snap-in version from front
Plug removal necessary for fuse-link replacement
The fuse drawer Fingergrip can be removed by hand
The fuse holder is accessible from the equipment front
Terminals quick connect 4.8 x 0.8 mm
Note
Fuse drawer must be ordered separately (500-6211)
Standards
IEC/UL 62368-1
Approvals
VDE Certificate Number: 40004665 (FKE, FKF, FKV, FKW); UL File Number: E72928 (FKE, FKF, FKV, FKW)
Note
Fuse draw to be ordered separately. See 500-6211.
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Related links
- Male C14 IEC Filter Snap-InRated At 4A,250 V ac
- Male C14 IEC Filter Snap-In 5 x 20mmRated At 6A,250 V ac
- Male C14 IEC Filter Snap-In 5 x 20mmRated At 2A,250 V ac Operating Frequency 50 → 400Hz
- Male C14 IEC Filter Snap-In 5 x 20mmRated At 4A,250 V ac Operating Frequency 50 → 400Hz
- Male C14 IEC Filter Snap-In 5 x 20mmRated At 6A,250 V ac Operating Frequency 50 → 400Hz
- Male C14 IEC Filter Panel Mount 5 x 20mmRated At 2A,250 V ac Operating Frequency 50 → 400Hz
- Male IEC/EN 60939 IEC Filter Snap-InRated At 2A,250 V ac Operating Frequency 50 → 400Hz
- Male IEC/EN 60939 IEC Filter Snap-InRated At 6A,250 V ac Operating Frequency 50 → 400Hz
