Male C14 IEC Filter Snap-In 5 x 20mm,Solder,Rated At 6A,250 V ac

Bulk discount available

Subtotal (1 unit)*

€31.32

(exc. VAT)

€38.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 22 December 2025
  • Plus 20 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€31.32
5 - 9€28.19
10 - 19€25.40
20 - 49€22.84
50 +€20.58

*price indicative

RS Stock No.:
500-6104
Mfr. Part No.:
4301.6004
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

None

Termination Method

Solder

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Snap-In

IEC Connector Type

C14

Width

37mm

Depth

60.5mm

Height

37mm

COO (Country of Origin):
SK

KFA Series


Schurter KFA series of power entry modules with line filter feature rear mounting for efficient assembly. The KFA series offers a V-Lock notch that ensures plug removal before fuse link replacement can be carried out. Series suitable for use in metal plated plastic housings.

Features and Benefits:


Power entry modules with 2-pole fuse holder
Screw-on version from front or rear side, snap-in version from front
Plug removal necessary for fuse-link replacement
The fuse drawer “Fingergrip” can be removed by hand
The fuse holder is accessible from the equipment front
Terminals quick connect 4.8 x 0.8 mm

Note

Fuse drawer must be ordered separately (500-6211)

Standards

IEC/UL 62368-1

Approvals

VDE Certificate Number: 40004665 (FKE, FKF, FKV, FKW); UL File Number: E72928 (FKE, FKF, FKV, FKW)

Note

Fuse draw to be ordered separately. See 500-6211.


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.

Related links