Roxburgh EMC 4A, 250 V ac/dc Screw Mount IEC Inlet Filter RIS0422H2, Faston
- RS Stock No.:
- 672-7079
- Mfr. Part No.:
- RIS0422H2
- Manufacturer:
- Roxburgh EMC
Image representative of range
Subtotal (1 unit)*
€35.41
(exc. VAT)
€43.55
(inc. VAT)
In Stock
- 167 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.41 |
*price indicative
- RS Stock No.:
- 672-7079
- Mfr. Part No.:
- RIS0422H2
- Manufacturer:
- Roxburgh EMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxburgh EMC | |
| Series | RIS | |
| Termination Method | Faston | |
| Current Rating | 4A | |
| Voltage Rating | 250 V ac/dc | |
| Mounting Type | Screw Mount | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -25 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Roxburgh EMC | ||
Series RIS | ||
Termination Method Faston | ||
Current Rating 4A | ||
Voltage Rating 250 V ac/dc | ||
Mounting Type Screw Mount | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -25 → +85 °C | ||
- COO (Country of Origin):
- KR
IEC Inlet Filter Switched and Twin Fused - Screw Fix (RIS)
Twin fused and double pole switch ON/OFF switch
Available in 3 standard current ratings, 2A, 4A and 6A.
Good performance ratings for common and differential mode interference
Metal case providing a good shielding effect
Suitable for products conforming to FCC, FTZ
Compatible with Digital and communication equipment, measuring and medical instruments
Standards
IEC 664, IEC 950, BS EN 60950
Approvals
UL, CSA, TUV, SEMKO
Inlet Plugs with Filters
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.
