Roxburgh EMC 6A, 250 V ac/dc Screw Mount IEC Inlet Filter RIR0622H, Faston
- RS Stock No.:
- 672-7067
- Mfr. Part No.:
- RIR0622H
- Manufacturer:
- Roxburgh EMC
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€30.75
(exc. VAT)
€37.82
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €30.75 |
| 10 - 24 | €28.60 |
| 25 - 49 | €26.75 |
| 50 - 99 | €25.21 |
| 100 + | €23.38 |
*price indicative
- RS Stock No.:
- 672-7067
- Mfr. Part No.:
- RIR0622H
- Manufacturer:
- Roxburgh EMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxburgh EMC | |
| Series | RIR | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac/dc | |
| Mounting Type | Screw Mount | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -25 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Roxburgh EMC | ||
Series RIR | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac/dc | ||
Mounting Type Screw Mount | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -25 → +85 °C | ||
- COO (Country of Origin):
- KR
IEC Inlet Filter with Single Fuse RIR Series
Inlet filter with fuse holder
Available in 3 standard current ratings, 2A, 4A and 6A
Good performance ratings for common and differential mode interference
Metal case providing a good shielding effect
Compatible with personal computers and computer peripherals, digital equipment, measuring instruments, monitors and display units, vending machines, gaming machines, printers and copiers.
Suitable for products that conform to FCC, FTZ
Standards
IEC664, BS EN 60950
Approvals
UL, CSA, TUV, SEMKO
Inlet Plugs with Filters
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.
