Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector DD12.4321.111, Quick Connect Terminals 6.3 x 0.8 mm

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€27.48

(exc. VAT)

€33.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€27.48
5 - 9€25.56
10 - 24€24.62
25 - 49€23.99
50 +€23.39

*price indicative

RS Stock No.:
708-5651
Mfr. Part No.:
DD12.4321.111
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Termination Method

Quick Connect Terminals 6.3 x 0.8 mm

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

IEC Connector Type

C14

Width

66mm

Depth

60.9mm

Height

31.5mm

DD12 Series


Ultra Compact design
Alluminium case provides good shielding
Fuse drawer meets requirements of medical standard IEC/EN 60601-1
Ideal for application with high transient loads
Designed for standard and medical applications
Qualified for use in equioment according IEC/EN 60950
Panel mount: Screw on from front side
Quick connect teminals 6.3x0.8mm

Note

Fuse drawer must be ordered separately
For single pole see Part No. 498-2653 or Extended Range Part No. 2508443887
For double pole see Part No. 500-6211 or Extended Range Part No. 2508443900

Approvals

VDE 40001522, UL E72928


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.

Related links