Schaffner 6A, 250 V ac Flange Mount IEC Inlet Filter FN9264-6-06, Faston

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€18.32

(exc. VAT)

€22.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€18.32
5 - 9€17.46
10 - 24€16.58
25 +€15.29

*price indicative

RS Stock No.:
766-2680
Mfr. Part No.:
FN9264-6-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Series

FN9264

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

400Hz

Operating Temperature Range

-25 → +85 °C

COO (Country of Origin):
TH

FN9264 - Switched IEC Filter


The FN9264 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. A wide election of amperage ratings, mounting possibilities and filters for medical applications are designed to offer various solution.

Compact size
Rated currents up to 10A
Complies with IEC/EN 60601
High quality 2 pole rocker switch
Good attenuation performance
Faston terminals for easy assembly


Schaffner FN92XX & FN32X Series


These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

Related links