Schaffner 6A, 250 V ac Panel Mount IEC Inlet Filter FN9226-6-06, Faston

Subtotal (1 box of 200 units)*

€1,745.20

(exc. VAT)

€2,146.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +€8.726€1,745.20

*price indicative

RS Stock No.:
170-5240
Mfr. Part No.:
FN9226-6-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Series

FN9226

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

400Hz

Operating Temperature Range

-25 → +85 °C

COO (Country of Origin):
TH

FN9226 IEC 950 - Ultra Compact


Excellent performance to size ratio
Operating voltage 250Vac max.
Operating frequency DC-400Hz

Approvals

UL recognised component, VDE


Schaffner FN92XX & FN32X Series


These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

Related links