Schaffner 10A, 250 V ac Male Flange Mount IEC Inlet Filter 1 Pole FN9263-10-06, Faston None Fuse

Bulk discount available

Subtotal (1 unit)*

€22.52

(exc. VAT)

€27.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 57 unit(s) shipping from 15 December 2025
  • Plus 11 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€22.52
5 - 9€21.30
10 - 24€20.15
25 +€19.14

*price indicative

RS Stock No.:
776-1260
Distrelec Article No.:
169-63-498
Mfr. Part No.:
FN9263-10-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Number of Fuses

None

Switch Type

1 Pole

Termination Method

Faston

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50 Hz, 60 Hz

IEC Connector Type

C14

Width

35mm

Depth

60.3mm

Height

46mm

COO (Country of Origin):
TH

FN9263 Series IEC Inlet Filter


The FN9263 power entry module combines an IEC inlet, mains filter with excellent filter attenuation and a mains switch in a small form factor. A wide selection on amperage ratings and mounting possibilities are designed to offer you the desired solution.

Can be used in a wide range of applications such as electrical & electronic equipment, consumer goods, household equipment, medical equipment, electronic data processing equipment, office automation & datacom equipment.

Exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour
Rear/front or snap-in mounting
Small compact housing fitting 1U rack applications
Versions up to 10A are available with 1 pole rocker switch
Suitable for noisy applications requiring high filter performance


Schaffner FN92XX & FN32X Series


These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

Related links