Schaffner 10A, 250 V ac Male Flange Mount IEC Inlet Filter FN261-10-06, Faston 1 Fuse

Bulk discount available

Subtotal (1 unit)*

€15.54

(exc. VAT)

€19.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 15 January 2026
  • Plus 60 unit(s) shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€15.54
5 - 9€14.66
10 - 24€13.91
25 +€13.21

*price indicative

RS Stock No.:
882-6150
Distrelec Article No.:
301-09-632
Mfr. Part No.:
FN261-10-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Termination Method

Faston

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

C14

Width

35mm

Depth

46.5mm

Height

46mm

COO (Country of Origin):
TH

FN9260 IEC Inlet Filter


Schaffner's FN 9260 power entry module combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical and electronic equipment, medical equipment, household equipment, single-phase & switch-mode power supplies and test and measurement equipment.

Rated currents up to 10 A
For one or two fuses
Optional safety version (A type)
Complies with IEC/EN 60601-1
Snap-in versions (S type)


Schaffner FN92XX & FN32X Series


These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

Related links