EPCOS 2A, 250 V ac/dc Panel Mount IEC Inlet Filter B84773A0002A000, Tab
- RS Stock No.:
- 780-5013
- Mfr. Part No.:
- B84773A0002A000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€17.65
(exc. VAT)
€21.71
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
- Plus 130 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.65 |
| 10 - 49 | €16.04 |
| 50 - 99 | €13.24 |
| 100 - 199 | €12.41 |
| 200 + | €11.82 |
*price indicative
- RS Stock No.:
- 780-5013
- Mfr. Part No.:
- B84773A0002A000
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B84773 | |
| Termination Method | Tab | |
| Current Rating | 2A | |
| Voltage Rating | 250 V ac/dc | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -25 → +85 °C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B84773 | ||
Termination Method Tab | ||
Current Rating 2A | ||
Voltage Rating 250 V ac/dc | ||
Mounting Type Panel Mount | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -25 → +85 °C | ||
- COO (Country of Origin):
- CN
IEC Inlet Filter with Dual Fuse
2 Line filter with IEC connetor and fuseholderin metal case
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Approvals
UL recognised component, VDE, CSA certified, SEMKO
Epcos B84773 Series
