EPCOS 10A, 250 V ac/dc Panel Mount IEC Inlet Filter B84776A0010A000, Tab

Bulk discount available

Subtotal (1 unit)*

€31.47

(exc. VAT)

€38.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€31.47
10 - 24€29.27
25 - 49€27.37
50 - 74€25.87
75 +€25.24

*price indicative

RS Stock No.:
780-5051
Mfr. Part No.:
B84776A0010A000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B84776

Termination Method

Tab

Current Rating

10A

Voltage Rating

250 V ac/dc

Mounting Type

Panel Mount

Operating Frequency

50/60Hz

Operating Temperature Range

-25 → +85 °C

IEC Inlet Filter with Dual Fuse and Switch


2 Line filter with IEC connetor, useholder and switch in metal case
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab

Approvals

UL recognised component, VDE, CSA certified, SEMKO


Epcos B84776 Series

Related links