Schurter 2.5A, 250 V ac Male Panel Mount Filtered IEC Connector 5008.0012, Faston None Fuse

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€6.28

(exc. VAT)

€7.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€6.28
10 - 24€5.90
25 - 49€5.58
50 - 99€5.35
100 +€5.22

*price indicative

RS Stock No.:
782-3973
Mfr. Part No.:
5008.0012
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Faston

Current Rating

2.5A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50Hz

IEC Connector Type

C8

Width

18mm

Depth

34.5mm

Height

37mm

C8 Series Male Filter Sockets 2 Pole


2-pole IEC appliance inlet filter module with C8 connector
Panel cut out 16x20.2mm, screw in mount with 2 off 3.5mm diameter holes
Panel cut out 16x24mm, snap in mount panel thickness range 1.0 to 3.0mm
Thermoplastic housing UL94V-0


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.

Related links