TE Connectivity 10A, 250 V ac Male Snap-In IEC Filter 2 Pole PS0S0S000, Spade 1 Fuse
- RS Stock No.:
- 782-8745
- Mfr. Part No.:
- PS0S0S000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€18.84
(exc. VAT)
€23.17
(inc. VAT)
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.84 |
*price indicative
- RS Stock No.:
- 782-8745
- Mfr. Part No.:
- PS0S0S000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Switch Type | 2 Pole | |
| Termination Method | Spade | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50/60Hz | |
| IEC Connector Type | C14 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Number of Fuses 1 | ||
Switch Type 2 Pole | ||
Termination Method Spade | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
- COO (Country of Origin):
- MX
P Series IEC Power Inlets C-14
TE Corcom P Series are a comprehensive range of versatile power entry modules with a small footprint. These power entry modules feature a standard IEC 60321-1 C14 power inlet, and offer metric and North American fusing capabilities alongside an optional DPST on/off switch and two voltage selection options. This series offers filter options for general purpose, medical and high-perfomance EMI filtering. P Series power entry modules offer wide band RFI suppression in over 800 configurations and are suitable for application in home appliances medical equipment, fitness equipment, gaming equipment, television, audio, video, computing and HVAC.
Screw and snap-in mounting
Available with or without interconnection block for unfiltered versions
Single stage
Spade terminals
Available with or without interconnection block for unfiltered versions
Single stage
Spade terminals
Related links
- TE Connectivity 10A Spade 1 Fuse
- TE Connectivity 10A Spade 1 Fuse
- TE Connectivity 10A Spade 2 Fuse
- TE Connectivity 10A 250 V ac Male Snap-In IEC Filter 2 Pole 1-6609951-6, Spade 2 Fuse
- TE Connectivity 10A Snap In 1 Fuse
- TE Connectivity 10A Snap In 1 Fuse
- TE Connectivity 10A Snap In 1 Fuse
- TE Connectivity 10A Snap In 1 Fuse
