Schurter 10A, 125 V ac, 250 V ac Male Snap-In Filtered IEC Connector 4301.6005, Quick Connect 1, 2 Fuse
- RS Stock No.:
- 795-4816
- Mfr. Part No.:
- 4301.6005
- Manufacturer:
- Schurter
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€31.26
(exc. VAT)
€38.45
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €31.26 |
| 5 - 9 | €29.08 |
| 10 - 24 | €27.19 |
| 25 - 49 | €25.32 |
| 50 + | €23.14 |
*price indicative
- RS Stock No.:
- 795-4816
- Mfr. Part No.:
- 4301.6005
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | 1, 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | None | |
| Termination Method | Quick Connect | |
| Current Rating | 10A | |
| Voltage Rating | 125 V ac, 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50 Hz, 60 Hz | |
| IEC Connector Type | C14 | |
| Width | 32.8mm | |
| Depth | 51mm | |
| Height | 28.8mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses 1, 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type None | ||
Termination Method Quick Connect | ||
Current Rating 10A | ||
Voltage Rating 125 V ac, 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50 Hz, 60 Hz | ||
IEC Connector Type C14 | ||
Width 32.8mm | ||
Depth 51mm | ||
Height 28.8mm | ||
KFA Series
Schurter KFA series of power entry modules with line filter feature rear mounting for efficient assembly. The KFA series offers a V-Lock notch that ensures plug removal before fuse link replacement can be carried out. Series suitable for use in metal plated plastic housings.
Features and Benefits:
Power entry modules with 2-pole fuse holder
Screw-on version from front or rear side, snap-in version from front
Plug removal necessary for fuse-link replacement
The fuse drawer Fingergrip can be removed by hand
The fuse holder is accessible from the equipment front
Terminals quick connect 4.8 x 0.8 mm
Screw-on version from front or rear side, snap-in version from front
Plug removal necessary for fuse-link replacement
The fuse drawer Fingergrip can be removed by hand
The fuse holder is accessible from the equipment front
Terminals quick connect 4.8 x 0.8 mm
Note
Fuse drawer must be ordered separately (500-6211)
Standards
IEC/UL 62368-1
Approvals
VDE Certificate Number: 40004665 (FKE, FKF, FKV, FKW); UL File Number: E72928 (FKE, FKF, FKV, FKW)
Note
Fuse draw to be ordered separately. See 500-6211.
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Related links
- Schurter 10A 250 V ac Male Screw Filtered IEC Connector 4301.5005 2 Fuse
- Schurter 10A 250 V ac Male Snap-In Filtered IEC Connector 2 Pole KMF1.1291.11, Quick Connect 1 Fuse
- Schurter 10A 250 V ac Male Snap-In Filtered IEC Connector 2 Pole KMF1.1193.11, Quick Connect 1 Fuse
- Schurter 10A 250 V ac Male Screw Filtered IEC Connector CE60.6100.151, Quick Connect 2 Fuse
- Schurter 10A 250 V ac Male Screw Filtered IEC Connector 2 Pole CD64.1101.151, Quick Connect 2 Fuse
- Schurter 2A 250 V ac Male Screw Filtered IEC Connector 4301.5002 2 Fuse
- Schurter 4A 250 V ac Male Screw Filtered IEC Connector 4301.7005 2 Fuse
- Schurter 4A 250 V ac Male Screw Filtered IEC Connector 4301.7003 2 Fuse
