Schurter 6A, 250 V ac Male Screw Filtered IEC Connector 2 Pole 4302.5314, Quick Connect
- RS Stock No.:
- 867-2183
- Distrelec Article No.:
- 169-63-513
- Mfr. Part No.:
- 4302.5314
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€43.88
(exc. VAT)
€53.97
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €43.88 |
| 2 - 4 | €39.49 |
| 5 - 9 | €35.54 |
| 10 - 19 | €31.99 |
| 20 + | €28.79 |
*price indicative
- RS Stock No.:
- 867-2183
- Distrelec Article No.:
- 169-63-513
- Mfr. Part No.:
- 4302.5314
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Switch Type | 2 Pole | |
| Termination Method | Quick Connect | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Screw | |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
| IEC Connector Type | C14 | |
| Width | 30.5mm | |
| Depth | 63 (With Pin)mm | |
| Height | 59mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Switch Type 2 Pole | ||
Termination Method Quick Connect | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Screw | ||
Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
IEC Connector Type C14 | ||
Width 30.5mm | ||
Depth 63 (With Pin)mm | ||
Height 59mm | ||
KFB2 Series
Schurter KFB2 series C14 IEC appliance inlets with line filter and rocker line switch. The KFB series features an EMC-shield and is suitable for use in equipment according to IEC/UL 60950. The KEB series is screw-on panel mount, with 4.8 x 0.8 mm quick connect terminals.
2-Pole
EMC-shield
Panel mount
4.8 x 0.8 mm quick connect terminals
EMC-shield
Panel mount
4.8 x 0.8 mm quick connect terminals
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
