Schurter 6A, 250 V ac Male Screw Filtered IEC Connector 5110.0633.1, Quick Connect None Fuse
- RS Stock No.:
- 867-6002
- Distrelec Article No.:
- 169-63-146
- Mfr. Part No.:
- 5110.0633.1
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€18.11
(exc. VAT)
€22.28
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €18.11 |
| 5 - 9 | €16.30 |
| 10 - 19 | €14.65 |
| 20 - 49 | €13.15 |
| 50 + | €11.88 |
*price indicative
- RS Stock No.:
- 867-6002
- Distrelec Article No.:
- 169-63-146
- Mfr. Part No.:
- 5110.0633.1
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Quick Connect | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Screw | |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
| IEC Connector Type | C14 | |
| Width | 48.4mm | |
| Depth | 55.6mm | |
| Height | 23mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Quick Connect | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Screw | ||
Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
IEC Connector Type C14 | ||
Width 48.4mm | ||
Depth 55.6mm | ||
Height 23mm | ||
- COO (Country of Origin):
- RO
5110 Series C14 IEC Filter Inlets
Schurter 5110 series panel mount C8 IEC appliance inlets with line filter. The 5110 series has a completely closed filter case that offers high performance filtering. The 5110 series is screw-on or snap-in panel mount, with 6.3 x 0.8 mm quick connect terminals.
Compact high performance filter
Quick connect terminals
Standard or medical versions available
Quick connect terminals
Standard or medical versions available
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Related links
- Schurter 6A Quick Connect None Fuse
- Schurter 6A Quick Connect 1 Fuse
- Schurter 6A Quick Connect
- Schurter 6A 250 V ac Male Screw Filtered IEC Connector 4301.7004 2 Fuse
- Schurter 6A 250 V ac Male Screw Filtered IEC Connector 4301.5004 2 Fuse
- Schurter 10A Quick Connect None Fuse
- Schurter 15A Quick Connect None Fuse
- Schurter 10A Quick Connect None Fuse
