Schurter 15A, 250 V ac Male Screw Filtered IEC Connector 2 Pole DF12.0031.9110.1, Quick Connect None Fuse

Bulk discount available

Subtotal (1 unit)*

€47.26

(exc. VAT)

€58.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€47.26
5 - 9€43.94
10 - 24€41.11
25 +€38.28

*price indicative

RS Stock No.:
870-3347
Mfr. Part No.:
DF12.0031.9110.1
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

None

Switch Type

2 Pole

Termination Method

Quick Connect

Current Rating

15A

Voltage Rating

250 V ac

Mounting Type

Screw

Operating Frequency

50 Hz, 60 Hz

IEC Connector Type

C14

Width

33.5mm

Depth

62.2mm

Height

92.5mm

COO (Country of Origin):
CH

Schurter Inlet IEC Filter


The Schurter DF12 series inlet filter is a male type, screw mount power entry module. It has a voltage rating is 250VAC with a high-performance current rating of 15A. The key functions are an IEC C14 appliance inlet, a type TA45 circuit breaker and a 2-pole switch. The circuit breaker has a manual reset feature with 2-pole thermal overload protection or no bi-metal for 2-pole ON/OFF switching only. This series is suitable for high inrush currents and high transient loads, providing a practical solution over fused modules with inherent power dissipation limitations.

Schurter range:
Panel mount, IEC inlet plugs with integral mains filter and ultra-compact design. Fuse holders accept 5mm x 20mm fuses.

Features and Benefits


Compact size
Quick connect terminals of 6.3mm x 0.8mm
All the single elements are already wired
Line switch non-illuminated
Ideal for applications with high transient loads
Operating temperature ranges between -25°C and 85°C

Applications


Electrical and electronic equipment,
Household equipment
Single-phase and switch-mode power supplies

Certifications


VDE approved
UL approved
IEC 60601-1

Related links