Schurter 1A, 250 V ac Male Panel Mount Filtered IEC Connector 5220.0143.1, Quick Connect 2 Fuse

Bulk discount available

Subtotal (1 unit)*

€30.29

(exc. VAT)

€37.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€30.29
5 - 9€27.26
10 - 19€24.53
20 - 49€22.08
50 +€19.87

*price indicative

RS Stock No.:
878-4289
Mfr. Part No.:
5220.0143.1
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

None

Termination Method

Quick Connect

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 (IEC) Hz, 60 (UL / CSA) Hz

IEC Connector Type

C14

Width

34mm

Depth

57.8mm

Height

36mm

COO (Country of Origin):
RO

5220 Series


Schurter 5220 series C14 power entry modules are high performance IEC inlets that feature a line filter to protection class 1, and a two pole fuseholder. The 5220 series offers increased safety with a fuseholder for 5 x 20 mm fuse links.

Panel mount: Screw-on mounting from front
Protection class 1
Fuseholder for 5 x 20 mm fuse.
Plug removal necessary for fuse-link replacement
Quick connect terminals 6.3 x 0.8 mm

Approvals

IEC/UL 60950


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.

Related links