ROHM RGS30NL65DHRBTL IGBT, 15 A 650 V, 3-Pin TO-263L, Surface
- RS Stock No.:
- 264-436
- Mfr. Part No.:
- RGS30NL65DHRBTL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€23.54
(exc. VAT)
€28.96
(inc. VAT)
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €4.708 | €23.54 | - |
| 50 - 95 | €4.474 | €22.37 | 4% |
| 100 + | €4.144 | €20.72 | 11% |
*price indicative
- RS Stock No.:
- 264-436
- Mfr. Part No.:
- RGS30NL65DHRBTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 15A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 150W | |
| Package Type | TO-263L | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 24mm | |
| Series | RGS30NL65DHRBTL | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 15A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 150W | ||
Package Type TO-263L | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 24mm | ||
Series RGS30NL65DHRBTL | ||
Automotive Standard AEC-Q101 | ||
The ROHM 8μs Short-Circuit Tolerance with a 650V voltage rating and 15A current capacity with FRD Built-in and it is suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification.
Low Collector-Emitter Saturation Voltage
Short Circuit Withstand Time 8μs
Built-in Very Fast & Soft Recovery FRD
Pb-free Lead Plating and RoHS Compliant
Related links
- ROHM RGS30NL65HRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGW60NL65DHRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGS60NL65HRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGS60NL65DHRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGS80NL65HRBTL IGBT 3-Pin TO-263L, Surface Mount
- ROHM RGW50NL65HRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGW80NL65HRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGW80NL65DHRBTL IGBT 3-Pin TO-263L, Surface
